1-1879268-0

Heilind Number:AMP1-1879268-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879268-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 10R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879268-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879268-0

Detailed Description

Enhance your circuitry with the precision and reliability of our RP 2A 10R7 0.1% 15PPM CUT LENGTH resistor. This high-performance component, in a compact 0805 size, boasts a power rating of .125 W and a resistance of 10.7 Ω, ensuring optimal functionality in a variety of applications. With a rated voltage of 150 V and a tolerance of .1%, it delivers consistent and accurate performance. Its surface mount termination type and thin film element make for easy installation and long-lasting durability. RoHS compliant, it meets stringent environmental standards. Elevate your electronic designs with this essential component.