1-1879268-1

Heilind Number:AMP1-1879268-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879268-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 10R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879268-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879268-1

Detailed Description

Enhance circuit precision with our RP 2A 10R7 0.1% 15PPM 1K RL resistor. This surface mount component, measuring 0805 in size and boasting a power rating of .125 W, is designed for applications requiring high accuracy. With a resistance of 10.7 Ω and a tolerance of .1%, it ensures reliable performance even in demanding environments. RoHS compliance further underscores its quality and environmental responsibility. Ideal for various electronic projects, this precision resistor, featuring thin film technology, guarantees stable and efficient operation. Upgrade your designs with this essential component from our Surface Mount Resistors collection.