| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879268-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879268-4 |
1-1879268-4
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 11R 0.1% 15PPM 1K RL resistor, designed for reliable performance in demanding applications. This 0805-sized component features a power rating of .125 W and a resistance of 11 Ω, making it ideal for maintaining signal integrity. With a tolerance of .1% and a rated voltage of 150 V, it ensures accurate voltage regulation. Its thin film element construction guarantees low noise and stable operation. Solder termination and surface mount mounting style facilitate easy installation. RoHS compliance underscores our commitment to environmentally responsible manufacturing. Elevate your electronic designs with this high-quality precision resistor.

