1-1879268-6

Heilind Number:AMP1-1879268-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879268-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 11R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879268-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:11.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879268-6

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 11.3 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees stability, while the power rating of 0.125W and rated voltage of 150V make it suitable for a variety of circuitry. Measuring 2 x 1.25 x 0.55mm and featuring solder termination, it's easy to integrate into your designs. Trust in its quality, as it boasts a low temperature coefficient of 15PPM and complies with RoHS standards. Upgrade your components with this essential chip resistor.