1-1879268-9

Heilind Number:AMP1-1879268-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879268-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 11R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879268-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:11.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879268-9

Detailed Description

Enhance precision in your electronic circuitry with our RP 2A 11R5 0.1% 15PPM CUT LENGTH resistor. Boasting a power rating of .125 W and a resistance of 11.5 Ω, this cutting-edge component ensures reliable performance in a compact 0805 size. With a tolerance of .1% and rated voltage of 150 V, it meets the strictest standards for accuracy and durability. The surface mount design and solder termination make installation a breeze, while the thin film element type guarantees optimal conductivity. RoHS compliance further underscores our commitment to environmental responsibility. Elevate your projects with the unparalleled quality of our precision resistor.