1-1879269-0

Heilind Number:AMP1-1879269-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879269-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 23R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879269-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:23.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879269-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this RP 2A 23R7 Thin Film Precision Resistor. Designed for surface mount applications, this resistor boasts a low power rating of .125 W and a resistance of 23.7 Ω with a tight tolerance of .1%. Operating at a rated voltage of 150 V, it ensures stable performance in various circuits. Its compact 0805 size and solder termination make it easy to integrate, while its superior construction guarantees durability. Perfect for demanding environments, this resistor is a vital component in achieving optimal functionality and performance.