| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879270-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879270-1 |
1-1879270-1
Specifications
Detailed Description
Enhance your electronic circuits with precision and reliability using our RP 2A 52R3 Thin Film Precision Resistor. With a resistance of 52.3 Ω and a tolerance of 0.1%, this surface mount resistor ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Featuring solder termination and compact 0805 size, it's easy to install on PCBs. Crafted with high-quality materials, it guarantees low temperature coefficient and excellent stability with a temperature coefficient of 15PPM. Trust in its performance for your demanding projects.

