1-1879271-0

Heilind Number:AMP1-1879271-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879271-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 115R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879271-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:115 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879271-0

Detailed Description

Enhance circuit performance with this high-precision 115Ω surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures accurate and reliable operation. With a power rating of 0.125W and a rated voltage of 150V, it's suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate into your design. RoHS compliant and with a low temperature coefficient of resistance (15PPM), this resistor meets stringent environmental standards while offering excellent stability. Upgrade your electronics with this cutting-edge component.