1-1879271-3

Heilind Number:AMP1-1879271-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879271-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 118R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879271-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:118 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879271-3

Detailed Description

Enhance the precision of your electronic circuits with our RP 2A resistor, meticulously crafted to offer a stable and accurate 118 Ω resistance with a tolerance of .1%. Designed for surface mount applications, this thin film resistor guarantees reliable performance in a compact 0805 package. With a power rating of .125 W and a rated voltage of 150 V, it's perfect for various electronic devices. The solder termination ensures easy installation, while the 15PPM temperature coefficient and non-RoHS compliance make it ideal for specific industrial applications. Upgrade your circuitry with this high-quality, Surface Mount Resistor for consistent and efficient operation.