1-1879271-4

Heilind Number:AMP1-1879271-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879271-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 118R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879271-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:118 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879271-4

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for exceptional performance. With a resistance of 118 Ω and a tolerance of 0.1%, it ensures accurate impedance control. The thin film element guarantees reliable operation, while the surface mount design and solder termination make for convenient installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .55 mm in the 0805 size code make it ideal for space-constrained projects. Trust in its quality, as it complies with RoHS regulations. Elevate your electronic designs with this high-quality chip resistor.