1-1879271-6

Heilind Number:AMP1-1879271-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879271-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 121R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879271-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879271-6

Detailed Description

Enhance circuit performance with our RP 2A Precision Resistor, meticulously crafted for accuracy and reliability. This 0805-sized component boasts a resistance of 121 ohms with a tolerance of 0.1%, ensuring precise operation. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it guarantees durability under demanding conditions. Its thin film element type and solder termination make for easy installation on any surface mount application. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful, ideal for space-constrained designs. Trust in its 15PPM temperature coefficient and non-RoHS compliance for consistent performance in your electronic projects. Partner with our Surface Mount Resistors line for high-quality passive components that meet your exacting standards.