1-1879271-7

Heilind Number:AMP1-1879271-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879271-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 121R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879271-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879271-7

Detailed Description

Enhance your circuitry with our RP 2A 121R 0.1% Precision Resistor, a high-performance component designed for exacting applications. This thin film resistor boasts a resistance of 121 ohms with a tight tolerance of 0.1%, ensuring precise signal control. Operating at a rated voltage of 150V with a power rating of .125W, it guarantees reliable performance even in demanding environments. Its compact 0805 size and surface mount termination make installation a breeze, while its low temperature coefficient of 15PPM ensures stability across a wide range of operating conditions. Trust in the quality of our Surface Mount Resistors for your next project.