1-1879271-9

Heilind Number:AMP1-1879271-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879271-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 124R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879271-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879271-9

Detailed Description

Enhance your circuitry with our precision RP 2A 124R resistor, meticulously crafted for optimal performance. This surface mount resistor, with a resistance of 124 ohms and a tolerance of 0.1%, ensures exacting accuracy in your electronic designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. The thin film element and solder termination make for seamless integration, while its compact 0805 size (2 x 1.25 x .55 mm) suits space-constrained applications. With a low temperature coefficient of 15PPM and non-RoHS compliance, it's a dependable choice for your high-precision projects. Elevate your circuit design with this cutting-edge component.