1-1879272-0

Heilind Number:AMP1-1879272-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879272-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 255R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879272-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879272-0

Detailed Description

Enhance your electronic projects with our precision RP 2A 255R resistor, meticulously crafted for optimal performance. This high-quality surface mount component boasts a resistance of 255 ohms with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. The thin film element construction guarantees durability and stability, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x .55 mm, this compact chip resistor is ideal for space-constrained designs. Trust in the exceptional quality of our product for your electronic needs.