1-1879272-1

Heilind Number:AMP1-1879272-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879272-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 255R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879272-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879272-1

Detailed Description

Enhance your precision circuitry with this RP 2A thin film resistor, meticulously crafted for exacting performance. With a resistance of 255 ohms and a tolerance of 0.1%, it delivers reliable and accurate results, even in demanding applications. The 0805 size code and surface mount termination make for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm ensure efficient use of space. Rated for a maximum power of 0.125 W and a voltage of 150 V, it's suitable for a wide range of electronic projects. Trust in its high-quality construction and low 15PPM temperature coefficient for consistent operation. Whether you're a professional engineer or an electronics enthusiast, this precision resistor is a valuable addition to your toolkit.