| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879272-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879272-6 |
1-1879272-6
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 267R, a precision thin film resistor designed for optimal performance. With a resistance of 267 Ω and a tolerance of .1%, it guarantees accurate and reliable operation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its surface mount termination type and compact 0805 size make it easy to integrate into your designs. RoHS non-compliant. Upgrade your projects with this high-quality component.

