1-1879272-7

Heilind Number:AMP1-1879272-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879272-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 267R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879272-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:267 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879272-7

Detailed Description

Enhance circuit performance with our RP 2A precision resistor, meticulously designed for reliable and accurate resistance at 267 ohms with a tolerance of 0.1%. This thin film resistor guarantees precision with a low temperature coefficient of 15PPM, ensuring stability in various applications. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it offers robust performance in demanding conditions. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation in your electronic systems.