1-1879273-0

Heilind Number:AMP1-1879273-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879273-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 562R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879273-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879273-0

Detailed Description

Enhance your precision circuitry with our RP 2A 562R 0.1% 15PPM CUT LENGTH resistor. This high-quality 0805 chip resistor boasts a resistance of 562 Ω, ensuring stable and accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its thin film element type guarantees reliability, while the .1% tolerance provides precise control. Designed for surface mount installation with solder termination, it is easy to integrate into your electronics. The compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs. Trust in our Surface Mount Resistors to deliver consistent and dependable results for your projects.