| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879273-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 562 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879273-1 |
1-1879273-1
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 562R Precision Resistor. This high-quality component boasts a resistance of 562 ohms with a tolerance of 0.1%, ensuring precise and reliable performance. Its thin film element and low power rating of 0.125 W make it ideal for applications where accuracy is paramount. With a rated voltage of 150 V and surface mount termination, installation is a breeze. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful. Trust in the quality of this resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


