| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879273-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 576 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879273-3 |
1-1879273-3
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 2A resistor. With a resistance of 576 Ω and a tolerance of .1%, this thin film element ensures accurate performance. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance. The 15PPM temperature coefficient and non-RoHS compliance guarantee stability in diverse environments. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


