1-1879273-7

Heilind Number:AMP1-1879273-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879273-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 590R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879273-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879273-7

Detailed Description

Enhance your electronic projects with this high-quality RP 2A precision resistor. Featuring a resistance of 590 Ω with a tight tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element construction guarantees precision and stability, while the low power rating of .125 W makes it suitable for various applications. With a rated voltage of 150 V, this resistor is designed for surface mount installation with solder termination, offering convenience and efficiency. Measuring 2 x 1.25 x .55 mm, it is compact and space-saving. Trust in the quality and performance of this component for your circuitry needs.