| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879274-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879274-0 |
1-1879274-0
Specifications
Detailed Description
Enhance your precision circuitry with the RP 2A 1K24 0.1% 15PPM Cut Length resistor. This 0805-sized component offers a resistance of 1.24 KΩ with a tolerance of .1%, ensuring accurate performance. Its thin film element construction guarantees reliability, while the surface mount termination style provides easy installation. Rated for a power of .125 W and a voltage of 150 V, this resistor is suitable for a wide range of applications. Trust in its quality for your electronic projects.

