| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879275-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879275-3 |
1-1879275-3
Specifications
Detailed Description
Enhance your circuitry with our precision RP 2A 2K8 resistor. Boasting a resistance of 2.8 KΩ with a tight tolerance of .1%, this thin film element ensures accurate performance. Its compact 0805 size and surface mount termination make it easy to integrate, while its power rating of .125 W and rated voltage of 150 V guarantee reliability. Operating at a low temperature coefficient of 15PPM, it's ideal for applications requiring stable and precise resistance. Trust in the quality of our Surface Mount Resistors for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


