| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879275-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879275-4 |
1-1879275-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RP 2A 2K8 resistor. With a resistance of 2.8 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality. Measuring 2 x 1.25 x .55 mm, this surface mount resistor is easy to integrate into your circuit design. RoHS compliant and featuring thin film technology, it meets stringent environmental standards while delivering exceptional performance. Ideal for a wide range of applications, from industrial to consumer electronics, this precision resistor guarantees stable and efficient operation. Upgrade your projects with the reliability of this Surface Mount Resistor.

