1-1879275-6

Heilind Number:AMP1-1879275-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879275-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K87 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879275-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879275-6

Detailed Description

Enhance circuit performance with our RP 2A 2K87 precision resistor, meticulously crafted for optimal accuracy. This 0805-sized component features a resistance of 2.87 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 15PPM, ensuring reliable operation in a variety of applications. Its surface mount design, solder termination, and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto PCBs. Rated for a maximum power of .125 W and a voltage of 150 V, it offers robust performance in demanding environments. Ideal for precision electronic systems, this thin film resistor guarantees stable and consistent operation, meeting the highest quality standards.