| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879275-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879275-9 |
1-1879275-9
Specifications
Detailed Description
Enhance the precision of your circuitry with this RP 2A 2K94 0.1% Thin Film Precision Resistor. With a resistance of 2.94 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate performance in your electronic designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality even in demanding applications. The solder termination type and compact 0805 size make it easy to integrate onto your PCB. Crafted with high-quality materials, this resistor offers low temperature coefficient and stability, with a low PPM of 15 for consistent performance over time. Compliant with RoHS regulations, it is a sustainable choice for your projects. Trust in the precision and durability of this Surface Mount Thin Film Resistor for optimal performance in your electronics.

