1-1879276-0

Heilind Number:AMP1-1879276-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879276-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K04 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879276-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879276-0

Detailed Description

Enhance your circuitry with precision and reliability using this cutting-edge RP 2A 6K04 0.1% 15PPM Thin Film Resistor. Specially designed for high-performance applications, this surface-mount resistor boasts a power rating of .125 W and a resistance of 6.04 KΩ with a tight tolerance of .1%. Its compact 0805 size and solder termination make it easy to integrate into your designs, while its superior construction ensures optimal performance even in demanding environments. With a rated voltage of 150 V and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your electronic projects with the utmost confidence in quality and precision.