1-1879276-3

Heilind Number:AMP1-1879276-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879276-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K19 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879276-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879276-3

Detailed Description

Enhance circuit performance with our RP 2A precision resistor, meticulously designed for accuracy and reliability. Boasting a resistance of 6.19 KΩ with a tolerance of .1% and a power rating of .125 W, this thin film chip resistor guarantees stable operation in diverse electronic applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs, while the rated voltage of 150 V ensures robust performance. With dimensions of 2 x 1.25 x .55 mm, this resistor offers space-efficient installation without compromising on quality. Trust in our Surface Mount Resistors for consistent and precise resistance values, essential for the optimal functioning of your electronic systems.