| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879276-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 6.19 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879276-4 |
1-1879276-4
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, boasting a resistance of 6.19 KΩ and a tolerance of .1%. This thin film element, designed for surface mount installation, ensures optimal performance with a power rating of .125 W and a rated voltage of 150 V. Measuring 2 x 1.25 x .55 mm, its compact size and solder termination make it ideal for space-constrained applications. With a low temperature coefficient of 15PPM and non-RoHS compliance, this resistor is perfect for projects requiring high precision and performance. Elevate your designs with the reliability of our Surface Mount Resistors.

