1-1879276-6

Heilind Number:AMP1-1879276-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879276-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K34 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879276-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879276-6

Detailed Description

Discover the unparalleled precision of our RP 2A 6K34 0.1% 15PPM CUT LENGTH resistor. With a size code of 0805 and a power rating of .125 W, this surface mount resistor boasts a resistance of 6.34 KΩ and a rated voltage of 150 V, making it ideal for various electronic applications. Its solder termination ensures easy installation, while the thin film element type guarantees high performance. With a tolerance of .1% and RoHS compliance, this component is both accurate and environmentally friendly. The compact dimensions of 2 x 1.25 x .55 mm further enhance its versatility, making it a must-have for any precision circuit design.