1-1879276-7

Heilind Number:AMP1-1879276-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879276-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K34 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879276-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879276-7

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 6.34 KΩ with a tolerance of .1%, this thin film resistor guarantees accuracy in your circuitry. With a power rating of .125 W and a rated voltage of 150 V, it offers reliability in even the most demanding applications. Its compact 0805 size and surface mount termination make installation a breeze, while its sleek dimensions of 2 x 1.25 x .55 mm ensure efficiency in space-constrained designs. Trust in its high-quality construction and surface mount technology for seamless integration into your projects. This resistor is a must-have for any electronics enthusiast or professional.