1-1879277-0

Heilind Number:AMP1-1879277-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879277-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 13K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879277-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879277-0

Detailed Description

Enhance the precision of your electronic circuits with our RP 2A 13K7 thin film resistor. With a resistance of 13.7 KΩ and a tolerance of 0.1%, this surface mount component ensures accurate performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality in various circuit configurations. Featuring solder termination and a compact 0805 size code, it is easy to install on your PCB. The resistor's dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained designs. Trust in its high-quality construction, with a temperature coefficient of 15PPM ensuring stability over a wide range of operating conditions. Ideal for use in precision electronics, this component is a valuable asset in your inventory.