| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879277-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879277-1 |
1-1879277-1
Specifications
Detailed Description
Enhance your electronic projects with this high-performance RP 2A 13K7 precision resistor. Featuring a thin film element and a tolerance of .1%, it ensures accurate and reliable operation. With a resistance of 13.7 KΩ, it can handle a power rating of .125 W and a rated voltage of 150 V, making it suitable for a wide range of applications. Its surface mount design and solder termination type simplify installation, while its compact dimensions of 2 x 1.25 x .5 mm save space on your PCB. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


