1-1879277-6

Heilind Number:AMP1-1879277-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879277-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 14K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879277-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:14.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879277-6

Detailed Description

Enhance circuit precision with this cutting-edge RP 2A 14K3 Thin Film Precision Resistor. Boasting a resistance of 14.3 KΩ with a tight tolerance of .1%, it ensures accurate performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality. This surface mount resistor, in the compact 0805 size code, features solder termination for easy installation. With dimensions of 2 x 1.25 x .5 mm, it's suitable for space-constrained designs. Trusted for its quality and performance, it's an essential component for electronic projects.