1-1879277-7

Heilind Number:AMP1-1879277-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879277-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 14K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879277-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:14.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879277-7

Detailed Description

Enhance your electronic projects with precision performance using this RP 2A 14K3 resistor. Boasting a resistance of 14.3 KΩ with a tight tolerance of 0.1%, this component ensures accurate and reliable circuit operation. Its thin film element construction guarantees high stability, while a power rating of .125 W and a rated voltage of 150 V make it suitable for a variety of applications. Designed for convenient surface mount installation with solder termination, it measures 2 x 1.25 x .5 mm in size, offering compact integration. With RoHS compliance and a low temperature coefficient of 15PPM, this resistor is not only efficient but also environmentally friendly. Trust in its quality for your next project.