1-1879277-9

Heilind Number:AMP1-1879277-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879277-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 14K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879277-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879277-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this RP 2A 14K7 surface mount resistor. Featuring a resistance of 14.7 KΩ with a tolerance of 0.1% and a power rating of .125 W, this thin film element ensures accurate performance in demanding applications. With a rated voltage of 150 V and a low temperature coefficient of 15PPM, it guarantees stable operation over time. Solder termination and surface mount mounting style make for easy and secure installation. Measuring 2 x 1.25 x .5 mm, this resistor is compact yet efficient, perfect for space-constrained designs. Trust in its quality for your next project.