1-1879278-4

Heilind Number:AMP1-1879278-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879278-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 30K9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879278-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:30.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879278-4

Detailed Description

Enhance your electronic projects with the RP 2A 30K9 0.1% Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 30.9 KΩ, this thin film resistor ensures accuracy in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliability in various applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. With a tolerance of .1% and a low temperature coefficient of 15PPM, this resistor guarantees precision and stability in your designs. Suitable for a wide range of electronic devices, it is a must-have for any engineer or hobbyist looking to achieve optimal performance.