| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879278-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 31.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879278-6 |
1-1879278-6
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 31K6 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount installation, it boasts a slim 0805 size code and a low power rating of .125W, making it ideal for compact electronic devices. With a resistance of 31.6KΩ and a tolerance of .1%, you can trust in its accuracy for your applications. This thin film resistor offers excellent performance, with a rated voltage of 150V and a temperature coefficient of 15PPM. Its solder termination type ensures secure attachment to your PCB. RoHS compliant and meticulously crafted, this component from Surface Mount Resistors is a crucial asset in the realm of passive electronic components.

