1-1879278-9

Heilind Number:AMP1-1879278-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879278-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 32K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879278-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:32.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879278-9

Detailed Description

Enhance your electronic projects with our precision RP 2A 32K4 resistor, meticulously crafted for optimal performance. With a resistance of 32.4 KΩ and a tight tolerance of 0.1%, this thin film element ensures accurate and reliable circuitry. Rated for a power of .125 W and a voltage of 150 V, it guarantees stable operation even under demanding conditions. Its compact 0805 size and surface mount termination make for easy installation, while its low temperature coefficient of 15PPM ensures minimal drift over time. Trust in the quality of our Surface Mount Resistors for your design needs.