1-1879279-0

Heilind Number:AMP1-1879279-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879279-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 66K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879279-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879279-0

Detailed Description

Enhance your precision circuitry with the RP 2A 66K5 0.1% 15PPM Cut Length resistor. This surface mount component, with a size code of 0805, offers a resistance of 66.5 KΩ and a power rating of .125 W, making it ideal for applications requiring high accuracy. Its thin film element ensures reliable performance, while the .1% tolerance and low temperature coefficient of 15PPM guarantee consistent operation. With a rated voltage of 150 V and solder termination, this resistor is suitable for a wide range of electronic projects. Upgrade your designs with this compact yet powerful component.