| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879280-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879280-0 |
1-1879280-0
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, boasting a resistance of 150 KΩ with a tolerance of just .1%. This thin film element, rated for a power of .125 W and a voltage of 150 V, guarantees optimal performance. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 15PPM ensures stable operation. Trust in the quality of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


