1-1879280-3

Heilind Number:AMP1-1879280-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879280-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 154K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879280-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879280-3

Detailed Description

Enhance precision in your electronic circuits with our RP 2A 154K 0.1% 15PPM CUT LENGTH resistor. This high-quality chip resistor, with a resistance of 154 KΩ and a tolerance of .1%, ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. The surface mount design and solder termination make it easy to integrate into your PCB layout. Crafted with thin film technology, it offers excellent stability and low noise. Measuring just 2 x 1.25 x .5 mm, this compact component is ideal for space-constrained designs. Whether you're working on telecommunications, automotive, or industrial projects, this precision resistor is a perfect fit. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Trust in the quality of our Surface Mount Resistors for consistent and accurate performance in your electronic systems.