| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879280-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 154 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879280-4 |
1-1879280-4
Specifications
Detailed Description
Achieve precise resistance with our RP 2A 154K 0.1% 15PPM 1K RL chip resistor, boasting a resistance of 154 KΩ and a tolerance of 0.1%. This thin film element, designed for surface mount applications, offers reliable performance with a power rating of .125 W and a rated voltage of 150 V. With solder termination and compact 0805 size, it's perfect for space-constrained designs. Compliant with RoHS regulations, it's an environmentally friendly choice for your electronic projects.

