| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879280-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 158 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879280-7 |
1-1879280-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality RP 2A 158K 0.1% 15PPM 1K RL surface mount resistor. Designed for optimal performance, it boasts a resistance of 158 KΩ and a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The thin film element type guarantees stability and longevity, while the solder termination type simplifies installation. Measuring 2 x 1.25 x .5 mm, this compact resistor is perfect for space-constrained designs. Trust in its quality and precision for your next project.

