1-1879280-9

Heilind Number:AMP1-1879280-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879280-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 162K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879280-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:162 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879280-9

Detailed Description

Enhance your electronic projects with precision and reliability using our RP 2A 162K 0.1% 15PPM CUT LENGTH surface mount resistor. Boasting a resistance of 162 KΩ with a tolerance of .1%, this thin film element offers exceptional accuracy. Operating at a power rating of .125 W and rated voltage of 150 V, it's suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, installation is a breeze. With dimensions of 2 x 1.25 x .5 mm, it's compact yet powerful. Trust in the quality of our Surface Mount Resistors for optimal performance. Please note that this product is not RoHS compliant.