| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879281-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879281-0 |
1-1879281-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2A 332K 0.1% 15PPM CUT LENGTH resistor. This Surface Mount, 0805-sized component boasts a resistance of 332 KΩ and a power rating of .125 W, making it ideal for applications requiring accuracy and reliability. With a tolerance of .1% and rated voltage of 150 V, it ensures stable performance even in demanding environments. The Thin Film element and solder termination guarantee efficient signal transmission and easy installation. Trust in our Surface Mount Resistors for consistent, high-quality results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


