| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879281-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879281-4 |
1-1879281-4
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 340K 0.1% 15PPM 1K RL thin film precision resistor. This high-quality surface mount resistor features a resistance of 340 KΩ with a tight tolerance of .1%, ensuring accurate performance. Rated for a power of .125 W and a voltage of 150 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate into your designs. With its superior stability and reliability, this resistor is a valuable component for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


