| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879281-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 348 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879281-6 |
1-1879281-6
Specifications
Detailed Description
Enhance precision in your electronic designs with our cutting-edge RP 2A 348K 0.1% Thin Film Precision Resistor. This high-quality component, rated for a power of .125 W and a voltage of 150 V, ensures reliable performance. With a resistance of 348 KΩ and a tolerance of .1%, it guarantees accuracy in signal processing. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. The element's low 15PPM temperature coefficient and superior stability deliver consistent results even in demanding environments. Trust in its quality for your next project.

