| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879281-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 348 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879281-7 |
1-1879281-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 348K 0.1% Thin Film Precision Resistor. Designed for surface mount applications, it boasts a resistance of 348 KΩ and a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of electronic devices. The solder termination type and compact 0805 size make it easy to install on PCBs. RoHS compliant and offering a low temperature coefficient of 15PPM, this resistor is a reliable choice for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your circuit design with this high-quality component.

