1-1879281-9

Heilind Number:AMP1-1879281-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879281-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 357K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879281-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879281-9

Detailed Description

Enhance your electronic projects with the RP 2A 357K 0.1% 15PPM CUT LENGTH precision resistor. Designed for reliable performance, this surface mount resistor boasts a resistance of 357 KΩ with a tolerance of .1%. Its thin film element ensures accuracy, while the rated voltage of 150 V and power rating of .125 W make it suitable for a wide range of applications. With solder termination and compact 0805 size, it's easy to integrate into your circuit design. RoHS compliance further underscores its quality, making it a dependable choice for your projects. Elevate your electronics with the precision and durability of this chip resistor.